
8-bit, 40MS/s Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This unipolar device offers 1LSB integral nonlinearity and a signal-to-noise ratio of 44dB, with a spurious-free dynamic range of 42dB. Operating within a 4.75V to 5.25V supply range, it consumes a maximum of 85mW. Packaged in a 24-pin SOP, it supports an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLC5540CNSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5540CNSRG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 40000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 17mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 85mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 44dB |
| Spurious-free dynamic range (SFDR) | 42dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5540CNSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
