Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "ft 3km f7555g proterial ltd"
Filters
FT-3KM F7555G
Hitachi
Ferrite Core Common Mode Choke Core FT-3KM-Material 16600nH 30%
Datasheet
Active
Type:
Common Mode Choke Core
Typical Inductance:
16600n
H
Height:
25
mm
Product Diameter:
79
mm
Browse
Manufacturers
API
BOM
Account