This general purpose inductor has a nominal inductance of 2700uH, a DC resistance of 2.1 ohms, and a maximum rated current of 0.4A. It is designed for power inductor applications and has a self-resonance frequency of 0.65 MHz. The inductor is available in an axial through-hole package with a tolerance of 5% and is not shielded. The operating temperature range is from -55 to 125 degrees Celsius.
RCD HL9-272-JBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.65 |
| Manufacturer Series | HL9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.