Cap Tant Solid 0.47uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 (0.1%FR) 14 Ohm 125°C T/R
Kemet T492A474K025BC4250 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 14Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T492A474K025BC4250 to view detailed technical specifications.
No datasheet is available for this part.