This 33pF ceramic chip capacitor features a 1000VDC working voltage and 10% capacitance tolerance. Constructed with C0G dielectric material, it is suitable for high-frequency applications. The capacitor is available in a 1210 package style, with a surface mount termination and a maximum height of 2mm. Operating temperature range is from -55°C to 125°C.
Knowles 1210Y1K00330KFR technical specifications.
| Capacitance | 33pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210Y1K00330KFR to view detailed technical specifications.
No datasheet is available for this part.