Switch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 250VAC 559.27VA
Eaton 8144K20C1M52 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 8144K20C1M52 to view detailed technical specifications.
No datasheet is available for this part.