The H301CHDL-120 is a red diffused LED with a voltage rating of 2V and a current rating of 2mA. It is lead free and RoHS compliant. The device has a luminous intensity of 3mcd and a viewing angle of 40°. It is part of the H301C series.
Bivar H301CHDL-120 technical specifications.
| Color | Red |
| Current | 2mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 3mcd |
| RoHS Compliant | Yes |
| Series | H301C |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H301CHDL-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.