The 230B1C123M film capacitor from Electrocube features a capacitance of 0.012uF and a voltage rating of 200VDC with a tolerance of 20%. It has a dielectric material of PET and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Electrocube 230B1C123M technical specifications.
| Capacitance | 0.012uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.16 X 4.572 X 2.286mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230B1C123M to view detailed technical specifications.
No datasheet is available for this part.