This panel mount switch features an amber LED light source with a round bezel and stainless steel finish. The switch has a round flush lens and is designed for operation at temperatures between -55°C and 85°C. The terminals are of the quick connect/solder lug type, allowing for easy connection to a circuit. The switch is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Otto Engineering LP5-V40C311 technical specifications.
| Typical Operating Voltage | 2VDC |
| Light Source | LED |
| Light Source Color | Amber |
| Bezel Shape | Round |
| Bezel Color | Stainless Steel |
| Lens Shape | Round Flush |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering LP5-V40C311 to view detailed technical specifications.
No datasheet is available for this part.