This fixed resistor from Vishay has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 1% and is available in a 4-terminal package with dimensions of 31.5mm in length, 4.5mm in width, and 13mm in height.
Vishay Y160810R5000F9L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Package Length | 31.5 |
| Tolerance | 1 |
| Package Width | 4.5 |
| Package Height | 13 |
| Series | VCS232Z |
| Resistance | 10.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y160810R5000F9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.