This 8-channel ceramic network capacitor features a capacitance of 560pF and a working voltage of 50VDC with a tolerance of 10%. Constructed from ceramic material with an X7R dielectric, it operates within a temperature range of -55°C to 125°C. The component is mounted through a hole and has a PC pin termination style. It is available in a single-in-line SIP package with a terminal pitch of 2.54mm and 10 terminals.
Vishay 20110D4X561K5E technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 25.4 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 20110D4X561K5E to view detailed technical specifications.
No datasheet is available for this part.