The CWR15DC106JCRB\TR is a 10uF solid tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features a standard ESR of 6 and a leakage current of 0.6. The capacitor has a surface mount package with a pad termination style and a flat construction. It operates between -55 and 125 degrees Celsius and has a C failure rate.
AVX CWR15DC106JCRB\TR technical specifications.
| Capacitance | 10uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 0.6uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15DC106JCRB\TR to view detailed technical specifications.
No datasheet is available for this part.