The AVX CWR19HK156KBEC\TR13 is a 15VDC 15uF surface mount tantalum capacitor with 10% tolerance and a standard ESR type. It features high reliability and a failure rate of B. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The AVX CWR19HK156KBEC\TR13 is suitable for use in surface mount applications.
AVX CWR19HK156KBEC\TR13 technical specifications.
| Capacitance | 15uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19HK156KBEC\TR13 to view detailed technical specifications.
No datasheet is available for this part.