The 0805N470K500CG is a ceramic chip capacitor with a capacitance of 47pF and a DC rated voltage of 50VDC. It has a tolerance of 10% and is constructed with C0G dielectric material. The capacitor is available in a 0805 package style and is suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C and is designed for use in microwave applications.
Walsin 0805N470K500CG technical specifications.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0805N470K500CG to view detailed technical specifications.
No datasheet is available for this part.