Seebeck Effect Module, 28.3W, 8.2A, 6.9V, 62 x 62mm
Seebeck Effect Module, 10.6W, 5.8A, 3.6V, 62 x 62mm
Seebeck Effect Module, 25.5W, 5.8A, 8.8V, 62 x 62mm
Seebeck Effect Module, 3.27W, 0.58A, 11.25V, 40 x 40mm
Seebeck Effect Module, 11.3W, 1.47A, 15.4V, 40 x 40mm
Seebeck Effect Module, 2.9W, 1.1A, 5.3V, 30 x 30mm
Seebeck Effect Module, 1.9W, 0.32A, 12V, 40 x 40mm
Power generation module 250C 1.5V 1.4W
Seebeck Effect Module, 6.6W, 5.7A, 2.3V, 30 x 30mm
Electromechanical Relay 12VDC 150Ohm 2A DPDT(20.4x10.2x10.4)mm Socket Hermetically Sealed Relay
Electromechanical Relay 26VDC 720Ohm 2A DPDT(32.9x10.2x10.4)mm THT Hermetically Sealed Relay
Hermetically Sealed DPDT Relay, 2A, 12VDC, Through Hole Mount
Seebeck Effect Module, 2.5W, 2.63A, 1.9V, 20 x 20mm
Seebeck Effect Module, 2.8W, 0.59A, 9.4V, 30 x 30mm
High Power LEDs - White FACTORY DIRECT ONLY
Peltier Module, 12.2W, 6.67A, 3.6V, 62 x 62mm
Seebeck Effect Module, 11.6W, 2.9A, 8V, 40 x 40mm
Seebeck Effect Module, 9.1W, 1A, 18.6V, 40 x 40mm
White LED 5700K 3.15A 850lm 100° 5.4mm x 10mm x 11mm Tray