The TCR150J0JBS1 is a solid tantalum capacitor with a capacitance of 15uF and a working voltage of 6.3VDC. It has a tolerance of 5% and a leakage current of 0.95. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 2.5mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Hitano TCR150J0JBS1 technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| Leakage Current | 0.95uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano TCR150J0JBS1 to view detailed technical specifications.
No datasheet is available for this part.