This 0603 surface mount ceramic chip capacitor has a capacitance of 0.39uF and a voltage rating of 25VDC with a tolerance of 10%. It is constructed with a multilayer ceramic (MLCC) dielectric and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Cal-Chip Electronics GMC10X7R394K25NT-LF technical specifications.
| Capacitance | 0.39uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GMC10X7R394K25NT-LF to view detailed technical specifications.
No datasheet is available for this part.