Search Results for "grm188r61c106maald murata manufacturing"
Filters
GRM188R61C106MAALD
Murata
10uF 16V X5R Ceramic Capacitor SMD 0603
Datasheet
0603
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.8
Distributor
Stock
1+
10+
50+
81+
Quest
26,928
-
-
-
$0.597
Tme
2,844
$0.14
$0.069
$0.0594
-