
The SK Hynix eMMC 5.1 NAND Flash 64Gb is a high-performance memory solution designed for mobile and embedded applications. This advanced storage component offers reliable data management and fast read/write speeds, making it ideal for smartphones, tablets, and other portable devices. Packaged in a compact FBGA format with 153 pins, it ensures efficient space utilization while delivering exceptional performance.
SK Hynix H26M74002HMR technical specifications.
| Type | Nand Type |
| Output Characteristics | 3-State |
| Programming Voltage (V) | 3.3 |
| Memory Organization | 64GX8 |
| Density | 64GB |
| Interface | HS400+CMD Q |
| Package Size | 11.5x13x1.0 mm |
| Series | H26M74002HMR series |
| Category | Memory |
| Temperature | 0 C~+85 C |
| Voltage | 3.3 V |
| RoHS | Yes |
| Lead Free | Compliant |
Download the complete datasheet for SK Hynix H26M74002HMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.