The Vicor MICRO DC/DC converter operates within a temperature range of -10°C to 100°C and features a maximum power dissipation of 150W. It has a maximum output current of 4.17A and a maximum input voltage of 375V. The converter is available in a bulk packaging option and is not RoHS compliant. It has a height of 0.62inch, length of 2.28inch, and width of 1.45inch, making it suitable for through hole mounting.
Vicor V300C36E150BN technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 36V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300C36E150BN to view detailed technical specifications.
No datasheet is available for this part.