Search Results for "hac24b150p sensata technologies"
Filters
HAC24B150P
Crydom
Solid State Relay AC/DC SSR 140V 280V 150mA 1-Form-A
Datasheet
Active
Maximum Input Voltage:
140
V
Maximum Output Voltage:
280
V
Maximum Output Current:
0.15
A
Input Type:
AC
HAC24B150P-10
Crydom
Solid State Relay 140V AC-IN 0.15A 280V AC-OUT
Datasheet
Active
Maximum Input Voltage:
140
V
Maximum Output Voltage:
280
V
Maximum Output Current:
0.15
A
Input Type:
AC