121-Position Shielded Circular Connector, MIL-DTL-38999 Series III, -65°C to 175°C
121-Position Circular Crimp Connector, Shielded, 175°C, MIL-DTL-38999 Series III
121-Position Shielded Circular Connector, Gold Contact Plating, -65°C to 175°C
121-Position Shielded Circular Connector, MIL-DTL-38999 Series III, 175°C
General Purpose Inductor 120uH 0.38R 0.73A 10x9.2x5mm Dual-Ended
120uH 20% Wirewound Inductor Axial Lead Through-Hole
120uH 20% Wirewound Inductor, Axial Lead, -55 to 125°C
12-Contact Circular Flange Mount Connector, SKT to PL, -65°C to 150°C
6-Contact Circular Cable Mount Connector, SKT/RCP, -65°C to 150°C
121-Contact Wall Mount Circular Connector, 450VDC, -65 to 175°C
6-Contact Circular Jam Nut Connector, SKT to PL, -65°C to 150°C
6-Contact Circular Flange Mount Connector, SKT/RCP, -65°C to 150°C
12-Contact Cable Mount Circular Connector, SKT, RCP, -65°C to 150°C
6-Contact Cable Mount Circular Connector
6-Contact Cable Mount Circular Connector, SKT to RCP, -65°C to 150°C
121-Contact Wall Mount Circular Connector, 450VDC, -65 to 200°C
6-Contact SKT Circular Connector, Crimp Termination, -65°C to 150°C
12-Contact Circular Connector, SKT to RCP, Crimp Termination, -65°C to 150°C