
Sealed Lead Acid Battery 12V 100Ah Thread insert/bolt
CSB Battery GPL121000 technical specifications.
| Capacity | 100ah |
| Chemistry/Technology | Lead Acid |
| Mount | Bolt |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GPL121000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.