Sign in to ask questions about the Panasonic HB2E DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HB2E DC24V technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 20 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 16.3 |
| Product Weight (g) | 8 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 24mA |
| Coil Resistance | 1KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 2DC|1ACA |
| Maximum Switching Power | 60W|125VA |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic HB2E DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.