This ceramic capacitor features a capacitance of 15pF with a tolerance of 2% and a maximum operating voltage of 250VDC. It is constructed with a C0G dielectric and has a package case style of 1210. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
NIC Components NMC-P1210NPO150G250TRPLPF technical specifications.
| Capacitance | 15pF |
| Voltage | 250VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Open Mode with Polymer Termination |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-P1210NPO150G250TRPLPF to view detailed technical specifications.
No datasheet is available for this part.