DDR DRAM Module, 512MX64, 0.225ns, CMOS, ROHS COMPLIANT, SODIMM-204
SK Hynix HMT351S6CFR8C-PB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N204 |
| Width | 3.8 |
| Length | 67.6 |
| Pin Count | 204 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 1.72 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.192 |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix HMT351S6CFR8C-PB to view detailed technical specifications.
No datasheet is available for this part.