Inductor Power Wirewound 6.5uH 15% 100KHz Ferrite 0.74A 0.145Ohm DCR T/R
Coilcraft HP1-0102TB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.5uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.74A |
| Maximum Saturation Current | 0.82(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.145Ohm |
| Product Length | 13mm |
| Height | 6.2mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HP1-0102TB to view detailed technical specifications.
No datasheet is available for this part.