
The HRF-SW1000-FL-TR is a single-pole double-throw RF switch with a frequency range of 4GHz and an impedance of 50R. It operates at a supply voltage of 5V and is packaged in a VQFN package. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The HRF-SW1000-FL-TR is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Honeywell HRF-SW1000-FL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HRF-SW1000-FL-TR technical specifications.
| Package/Case | VQFN |
| Frequency | 4GHz |
| IIP3 | 37dBm |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| P1dB | 27dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRF-SW1000-FL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
