STD SIZE ROTARY/POWER RATED
NKK Switches HS16-2/328 technical specifications.
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Current Rating | 12A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Series | HS |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-2/328 to view detailed technical specifications.
No datasheet is available for this part.