
General purpose transformer, 2kVA rating, designed for automation applications. Features non-ventilated construction with a 60Hz operating frequency. Output voltage is 2kV with a maximum output current of 16.7A. Dual primary and secondary windings are present, with solder termination. Chassis mountable with brackets, measuring 12 inches in length, 10 inches in width, and 7 inches in height.
Sign in to ask questions about the Emerson HS1F2AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson HS1F2AS technical specifications.
| Frequency | 60Hz |
| Height | 7inch |
| Length | 12inch |
| Max Output Current | 16.7A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Output Voltage | 2kV |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Current | 16.7A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS1F2AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
