Search Results for "hs301dr hd6025 sensata technologies"
Filters
HS301DR-HD6025
Crydom
Solid State Relay 2mA 32V DC-IN 24A 660V AC-OUT 4-Pin
Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-4
Active
Approvals:
UL, CSA, VDE, CE
Current Rating:
25A
Depth:
45mm
Height:
40mm