Cap Aluminum Lytic 220uF 80V 20% (10 X 25mm) Radial 5mm 1200mA 10000h 105°C Bulk
Panasonic EEUFS1K221L technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEUFS1K221L to view detailed technical specifications.
No datasheet is available for this part.