The TSED-475-J035BW is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 35VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 0.7. The capacitor has a leakage current of 1.65 and is constructed with a flat design. It is rated for operation between -55°C and 125°C and is available in a 7343-31 package, suitable for surface mount applications with an inward L termination style.
RCD TSED-475-J035BW technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.7Ohm |
| Leakage Current | 1.65uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.