The HY5PS1G831CFP-Y5 is a 1.7-1.9V DDR DRAM memory IC with a maximum supply current of 0.18A and a maximum clock frequency of 333MHz. It features 60 pins and is packaged in a TFBGA format. The memory IC operates within a temperature range of 0 to 95 degrees Celsius.
SK Hynix HY5PS1G831CFP-Y5 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 11.4 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.18 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY5PS1G831CFP-Y5 to view detailed technical specifications.
No datasheet is available for this part.