This 0.036uF ceramic chip capacitor is rated for 10VDC and features a Y5V dielectric. It has a tolerance of -20% to 80% and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature of 85°C. It is suitable for use in standard applications and does not have any microwave application features.
NIC Components NMC0603Y5V363Z10TRPF technical specifications.
| Capacitance | 0.036uF |
| Voltage | 10VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Excellent Mechanical Strength|High Capacitance Density|High K Dielectric |
| Height | 1(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC0603Y5V363Z10TRPF to view detailed technical specifications.
No datasheet is available for this part.