The 474N247000A1K from Kemet is a 47nF film capacitor with a 10% tolerance. It features a radial package type and is designed for through hole mounting. The capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is packaged in bulk and is compliant with RoHS regulations.
Kemet 474N247000A1K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 474N247000A1K to view detailed technical specifications.
No datasheet is available for this part.