This 10uF polarized aluminum electrolytic capacitor from United Chemi-Con features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 10uF and a DC rated voltage of 25V. The capacitor is of the polarized type and has a length of 7mm. It is designed for use in through hole applications.
United Chemi-Con EKRG250EC3100MD07D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KRG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKRG250EC3100MD07D to view detailed technical specifications.
No datasheet is available for this part.