The WSF452784K50DHEA is a fixed chip resistor from Vishay with a resistance of 84.5kΩ and a tolerance of 0.5%. It has a package case of 4527 and is plated with tin. The resistor operates within a temperature range of -65°C to 150°C and is packaged on a tape and reel. It is RoHS compliant and not radiation hardened.
Vishay WSF452784K50DHEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 84.5kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF452784K50DHEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.