The BSI0681R000FA18 is a 1R 1% through-hole fixed resistor from Vishay, packaged in an ammo pack. It features a molded case with copper, tin, and silver contact plating. The resistor has a diameter of 5.6mm and a length of 15mm, and is designed to operate within a temperature range of -55°C to 275°C. This component is compliant with RoHS regulations.
Vishay BSI0681R000FA18 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 5.6mm |
| Length | 15mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay BSI0681R000FA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.