This round button switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 48V AC and 28V DC and is compliant with IP67, making it waterproof and dust tight. It is available in a panel mount through hole package.
Apem ICR3PAD2100 technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front, Through Hole |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IC |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Integrated Circuit (IC) |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem ICR3PAD2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
