The IM-4 1000uH ±5% R36 inductor is a wirewound, molded, iron-core device with a maximum DC current of 0.074A. It has a typical temperature rise of 35°C and a maximum DC resistance of 33.1Ω. The inductor's minimum quality factor is 55 and its minimum self-resonant frequency is 2.3MHz. It is available in an axial lead style with a product length of 9.78mm and a product diameter of 4.19mm. The IM-4 1000uH ±5% R36 operates between -55°C and 125°C.
Vishay IM-4 1000uH ±5% R36 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 1000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.074A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 33.1Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2.3MHz |
| Lead Style | Axial |
| Product Length | 9.78mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IM-4 1000uH ±5% R36 to view detailed technical specifications.
No datasheet is available for this part.