The IM-4 10UH 10% ER E3 is a 10uH wirewound inductor with a tolerance of 10%. It features a molded protection style and an iron core material. The inductor has a maximum DC current rating of 0.29 and a typical temperature rise of 15 degrees. It is available in an axial lead style with a product length of 9.78mm and a product diameter of 4.19mm. The operating temperature range is from -55 to 105 degrees Celsius.
Vishay IM-4 10UH 10% ER E3 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Axial |
| Product Length | 9.78mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IM-4 10UH 10% ER E3 to view detailed technical specifications.
No datasheet is available for this part.