Cap Ceramic 24pF 100V BP 10% Pad SMD 0805 (0.01%FR) 125°C T/R
Vishay CDR31BP240BKURAR technical specifications.
| Capacitance | 24pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR31BP240BKURAR to view detailed technical specifications.
No datasheet is available for this part.