
This 28V 3A on-momentary SPDT panel mount switch features a silver material and gold contact plating. It has a mechanical life of 1,000,000 cycles and an electrical life of 25,000 cycles. The switch is rated for operation between -40°C and 85°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in a bulk packaging option.
Apem IMR7Z472075 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMR7Z472075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.