The Kemet F461DU475K160P is a film capacitor with a capacitance of 4.7uF, rated for 160VDC and 90VAC. It has a tolerance of 10% and is suitable for pulse and DC transient suppression applications. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a size of 26 X 13 X 22 with a terminal pitch of 22.5. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet F461DU475K160P technical specifications.
| Capacitance | 4.7uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 13 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F461DU475K160P to view detailed technical specifications.
No datasheet is available for this part.