Cap Ceramic 0.15uF 50V X7R 20% Pad SMD 0805 125°C Automotive T/R
AVX 08055C154M4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055C154M4T2A to view detailed technical specifications.
No datasheet is available for this part.