Cable Assembly Coaxial 0.457m SMA to SMA M-F
Pasternack Enterprises PE34245-18 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE34245-18 to view detailed technical specifications.
No datasheet is available for this part.