Cap Film 0.027uF 250V PPS 5% (10 X 4 X 8mm) Radial Wound 7.5mm 150°C Automotive T/R
Kemet F211KG273J250P technical specifications.
| Capacitance | 0.027uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 4 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211KG273J250P to view detailed technical specifications.
No datasheet is available for this part.