Cap Tant Solid 3.3uF 10V A CASE 5% (2.54 X 1.27 X 1.27mm) Inward L SMD (0.01%FR) 12 Ohm 125°C T/R
AVX CWR19FK335JCAB\TR13 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FK335JCAB\TR13 to view detailed technical specifications.
No datasheet is available for this part.