Cap Tant Solid 3.3uF 6V A CASE 20% (2.54 X 1.27 X 1.27mm) Inward L SMD 6 Ohm 125°C Medical Waffle
AVX TAZA335M006LWLB5923 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 0.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA335M006LWLB5923 to view detailed technical specifications.
No datasheet is available for this part.